- RS Stock No.:
- 300-3305
- Mfr. Part No.:
- 1-1102111-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 300-3305
- Mfr. Part No.:
- 1-1102111-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HA Cable Coupler Housings
For making in line connections with standard cable hoods, PG Variant coupler hoods are supplied complete with cable gland. All sizes are of aluminium casting except the coupler hoods for 7 way which are also available in plastic.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Series | HA |
Type | Connector Hood |
Number of Contacts | 3, 4 |
Thread Size | PG11 |
Manufacturer Size Code | 1 |
Current Rating | 10A |
Voltage Rating | 250 V ac, 300 V dc |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge