- RS Stock No.:
- 300-3210
- Mfr. Part No.:
- 1-1102100-7
- Brand:
- TE Connectivity
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.88
(exc. GST)
$50.47
(inc. GST)
Units | Per unit |
1 + | $45.88 |
- RS Stock No.:
- 300-3210
- Mfr. Part No.:
- 1-1102100-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HA Cable Hoods
Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HA |
Thread Size | PG11 |
Manufacturer Size Code | 1 |
Body Orientation | Top Entry |
Related links
- RS PRO Heavy Duty Power Connector Housing
- TE Connectivity HA Heavy Duty Power Connector Hood, PG16 Thread
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread
- TE Connectivity Protective Cover, For Use With Heavy Duty Power Connectors
- TE Connectivity HA Heavy Duty Power Connector Hood 4 Contacts, PG11 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG16 Thread