- RS Stock No.:
- 290-6146
- Mfr. Part No.:
- 992G1
- Brand:
- Anderson Power Products
80 In AU stock for next working day delivery
330 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.515
(exc. GST)
$10.467
(inc. GST)
Units | Per unit | Per Pack* |
2 - 198 | $9.515 | $19.03 |
200 - 998 | $9.25 | $18.50 |
1000 + | $8.87 | $17.74 |
*price indicative |
- RS Stock No.:
- 290-6146
- Mfr. Part No.:
- 992G1
- Brand:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
Product Details
50A 2- Pole housings
Allows the grouping of two 75A contacts in one connector system
Mechanical keys ensure only the same colour housing will mate
Please note 75A contacts derate to 50A when used in these shells
For 75A contacts, which must be ordered separately, see stock no. 290-6118
Mechanical keys ensure only the same colour housing will mate
Please note 75A contacts derate to 50A when used in these shells
For 75A contacts, which must be ordered separately, see stock no. 290-6118
Approvals
UL recognised component, CSA Certified
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | SB |
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 50A |
Voltage Rating | 600 V |
Number of Rows | 1 |