- RS Stock No.:
- 284-6937
- Mfr. Part No.:
- 10531000+10541000+10588500+129
- Brand:
- Epic Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 284-6937
- Mfr. Part No.:
- 10531000+10541000+10588500+129
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Cable Socket, Coupler - Metal Body Heavy Duty Connectors
Note
Each connector has an additional earth pin, eg. a 3 way coupler will actually be a 3P+E.
Approvals
UL listed; CSA certified; SEV
Metal Socket Kits
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Metal-bodied socket connector kits
Note: Each connector has an additional earth pin - e.g a 3-way will actually be a 3P+E
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Current Rating | 10.0A |
Gender | Female |
Series | H-A |
Type | Hood Kit |
Voltage Rating | 440 V ac |
Thread Size | PG29 |
Pole Format | 32P+E |