- RS Stock No.:
- 284-6662
- Mfr. Part No.:
- 10441100
- Brand:
- Epic Contact
109 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.18
(exc. GST)
$27.70
(inc. GST)
Units | Per unit |
1 - 14 | $25.18 |
15 - 49 | $24.77 |
50 + | $24.35 |
- RS Stock No.:
- 284-6662
- Mfr. Part No.:
- 10441100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPIC H-A Inserts - 440V / 10A Group B
HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.
Approvals
UL listed; CSA certified; SEV
Inserts & Accessories
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4-way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Specifications
Attribute | Value |
---|---|
Current Rating | 14A |
Gender | Female |
Series | H-A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 10P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- Cable Knives
- Hand Saws
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Epic Contact Heavy Duty Power Connector Insert Male 10 Contacts
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts