- RS Stock No.:
- 243-6265
- Mfr. Part No.:
- 10197000+10205000
- Brand:
- Epic Contact
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$93.72
(exc. GST)
$103.09
(inc. GST)
Units | Per unit |
1 + | $93.72 |
- RS Stock No.:
- 243-6265
- Mfr. Part No.:
- 10197000+10205000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Plug and Socket Inserts Screw Termination
Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 48P+E |
Voltage Rating | 440 V ac |
IP Rating | IP65 |
Number of Contacts | 48 |
Related links
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Insert Male 48 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 24 Contacts