- RS Stock No.:
- 243-6221
- Mfr. Part No.:
- 10194000+10202000
- Brand:
- Epic Contact
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.79
(exc. GST)
$62.47
(inc. GST)
Units | Per unit |
1 - 11 | $56.79 |
12 - 24 | $55.78 |
25 + | $53.73 |
- RS Stock No.:
- 243-6221
- Mfr. Part No.:
- 10194000+10202000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE Plug and Socket Inserts Screw Termination
Group C rated
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy
Wire acceptance up to 25mm²
Terminals have wire protection leaves and contacts are hard silver plated copper alloy
Approvals
UL listed, CSA certified, SEV
Approvals
UL listed; CSA certified; SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 32P+E |
Voltage Rating | 440 V ac |
IP Rating | IP65 |
Number of Contacts | 32 |