- RS Stock No.:
- 192-0131
- Mfr. Part No.:
- T2040244201-000
- Brand:
- TE Connectivity
- RS Stock No.:
- 192-0131
- Mfr. Part No.:
- T2040244201-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 24P+E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 24 |
Related links
- RS PRO Heavy Duty Power Connector Housing
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series,...
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 46 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 24 Contacts