- RS Stock No.:
- 183-7042
- Mfr. Part No.:
- 19431100545
- Brand:
- HARTING
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.90
(exc. GST)
$57.09
(inc. GST)
Units | Per unit |
1 - 9 | $51.90 |
10 - 49 | $50.55 |
50 + | $48.41 |
- RS Stock No.:
- 183-7042
- Mfr. Part No.:
- 19431100545
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
HARTING Housing/Hood
The HARTING Han-Eco B series housing is made of reinforced fibreglass polyamide. It has a size of 10B and comes with an SL-M20 single locking lever. Moreover, it is suitable for standard inserts and modules from the Han-Modular portfolio with an integrated cable gland. It can be used for applications that follow protection class II and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Minimal weight with excellent mechanical robustness
Minimal weight with excellent mechanical robustness
Certifications
EN 45545-2 R22 HL1, HL2, HL3
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
EN 45545-2 R23 HL1, HL2, HL3
EN 45545-2 R24: HL1, HL2, HL3
IEC 61984
IP66 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B |
Type | Hood |
Thread Size | M20 |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP66 |
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M40 Thread