Multi Contact CombiTac-Module, 12 Way, 2 → 5A, Female, Surface Mount, 150.0 V, 500.0 V, 1000.0 V, 300.0 V
- RS Stock No.:
- 179-2432
- Mfr. Part No.:
- 34.92949
- Brand:
- Multi Contact
Discontinued product
- RS Stock No.:
- 179-2432
- Mfr. Part No.:
- 34.92949
- Brand:
- Multi Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Combination of 2 x 6 mm power, 12 x 1 mm signal contact sockets and 2 x compressed air couplings, mounted in a standard surface mount size 2 DIN housing.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Current Rating | 2 → 5 A, 75.0A |
Gender | Female |
Type | CombiTac-Module |
Mounting Type | Surface Mount |
Voltage Rating | 150.0 V, 500.0 V, 1000.0 V, 300.0 V |
Pole Format | 12P |
Number of Rows | 6 |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Material | Brass |