- RS Stock No.:
- 176-6342
- Mfr. Part No.:
- PQ50-20P-PC
- Brand:
- Hirose
- RS Stock No.:
- 176-6342
- Mfr. Part No.:
- PQ50-20P-PC
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PQ50 |
Type | Plug Cover Case |
Number of Contacts | 1 |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 6A |
Voltage Rating | 600 V ac/dc |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hirose Coding Key System For Use With 19 A Pin Type Crimp Case
- Hirose PQ50 Heavy Duty Power Connector Housing, 20 Contacts
- Hirose PQ50 Heavy Duty Power Connector Housing