- RS Stock No.:
- 175-1415
- Mfr. Part No.:
- 09370031440
- Brand:
- HARTING
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$62.34
(exc. GST)
$68.57
(inc. GST)
Units | Per unit |
1 + | $62.34 |
- RS Stock No.:
- 175-1415
- Mfr. Part No.:
- 09370031440
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/housings for more demanding environmental requirements
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
Metal hoods and housings with excellent corrosion resistance
Locking lever made of high-quality stainless steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han M |
Thread Size | PG11 |
Mounting Type | Cable Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- HARTING Han A Heavy Duty Power Connector Hood, PG11 Thread
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- TE Connectivity HA Heavy Duty Power Connector Hood, PG11 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, PG11 Thread