Han E Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 175-1401
- Mfr. Part No.:
- 09330006110
- Brand:
- HARTING
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.096
(exc. GST)
$1.206
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.096 | $10.96 |
*price indicative |
- RS Stock No.:
- 175-1401
- Mfr. Part No.:
- 09330006110
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Higher density of crimping contacts
Coded insert
Gold and silver contacts available
Coded insert
Gold and silver contacts available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Han E |
Accessory Type | Crimp Contact |
Contact Plating | Silver Plated |
For Use With | Heavy Duty Power Connector |
Contact Material | Copper Alloy |
Current Rating | 16A |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |