- RS Stock No.:
- 175-1364
- Mfr. Part No.:
- 19443100303
- Brand:
- HARTING
- RS Stock No.:
- 175-1364
- Mfr. Part No.:
- 19443100303
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hinged Cover
The HARTING Han INOX series bulkhead mount stainless steel hinged cover. This hinged cover uses a screw termination.
Features and Benefits
Extremely resistant to corrosion
Limiting temperature ranges between -40°C and 125°C
Limiting temperature ranges between -40°C and 125°C
Applications
Harsh environments
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Type | Hinged Cover |
Series | Han-INOX |
Mounting Type | Bulkhead Mount |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Tool Kits
- HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HARTING Han-INOX Heavy Duty Power Connector Housing M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread