- RS Stock No.:
- 175-1357
- Mfr. Part No.:
- 09330162626
- Brand:
- HARTING
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.93
(exc. GST)
$56.02
(inc. GST)
Units | Per unit |
1 - 4 | $50.93 |
5 + | $45.85 |
- RS Stock No.:
- 175-1357
- Mfr. Part No.:
- 09330162626
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Insert
The HARTING Han ES series 48-pole 48-way pebble grey colour is a cable mount male insert having polycarbonate as housing material. It has a current rating of 16A and voltage rating of 600V. The contact material for this connector is a copper alloy and has a silver-plated contact plating.
Features and Benefits
Easy bridging functionality of contacts by means of plug-in jumpers directly on the connector
Fast realisation of potential multiplication as well as star and delta bridges
Rapid termination technology without tools for a time saving assembly and for optimal process reliability
Two termination points per contact
Vibration proof
Fast realisation of potential multiplication as well as star and delta bridges
Rapid termination technology without tools for a time saving assembly and for optimal process reliability
Two termination points per contact
Vibration proof
Certifications
CSA-C22.2
EN 60664-1
IEC 61984
UL 1977 ECBT2. E235076
UL 2237
EN 60664-1
IEC 61984
UL 1977 ECBT2. E235076
UL 2237
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han ES |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Contact Plating | Silver Plated |
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO Power Cord, 2m
- HARTING Heavy Duty Power Connector Insert Male 48 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 + E Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 10 Contacts