- RS Stock No.:
- 175-1354
- Mfr. Part No.:
- 09620150301
- Brand:
- HARTING
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$83.06
(exc. GST)
$91.37
(inc. GST)
Units | Per unit |
1 - 4 | $83.06 |
5 + | $74.76 |
- RS Stock No.:
- 175-1354
- Mfr. Part No.:
- 09620150301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/Housings for higher EMC requirements
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Specifications
Attribute | Value |
---|---|
Type | Base Panel |
Series | Han EMC |
Mounting Type | Bulkhead Mount |
Manufacturer Size Code | 10A |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- HARTING Han EMC Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood