- RS Stock No.:
- 175-1342
- Mfr. Part No.:
- 09330162791
- Brand:
- HARTING
On back order for despatch 20/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$401.35
(exc. GST)
$441.49
(inc. GST)
Units | Per unit |
1 - 4 | $401.35 |
5 + | $361.21 |
- RS Stock No.:
- 175-1342
- Mfr. Part No.:
- 09330162791
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Insert
The HARTING Han E series 16-pole 16-way cable mount female insert has a voltage rating of 400V and current rating of 16A. This insert uses a screw termination and has a straight body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Certifications
EN 60664-1
IEC 61984
IEC 61984
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han E |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 400 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Body Orientation | Straight |
Related links
- Hammers
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 32 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts