- RS Stock No.:
- 175-1297
- Mfr. Part No.:
- 19300240737
- Brand:
- HARTING
- RS Stock No.:
- 175-1297
- Mfr. Part No.:
- 19300240737
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood Coupler |
Thread Size | M32 |
Mounting Type | Cable Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- HARTING Han HPR Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco Heavy Duty Power Connector Hood, M32 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread