- RS Stock No.:
- 175-1284
- Mfr. Part No.:
- 19300241271
- Brand:
- HARTING
6 In AU stock for next working day delivery
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.55
(exc. GST)
$71.01
(inc. GST)
Units | Per unit |
1 - 4 | $64.55 |
5 + | $58.10 |
- RS Stock No.:
- 175-1284
- Mfr. Part No.:
- 19300241271
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Base |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- Hand Saws
- Clamps
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread