- RS Stock No.:
- 175-1277
- Mfr. Part No.:
- 19300100428
- Brand:
- HARTING
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$44.10
(exc. GST)
$48.51
(inc. GST)
Units | Per unit |
1 - 4 | $44.10 |
5 + | $39.69 |
- RS Stock No.:
- 175-1277
- Mfr. Part No.:
- 19300100428
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Hood |
Thread Size | M40 |
Mounting Type | Cable Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- RS PRO Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M40 Thread
- Harting Han-Eco Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B HMC Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M40 Thread