- RS Stock No.:
- 175-1239
- Mfr. Part No.:
- 19200031643
- Brand:
- HARTING
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$18.42
(exc. GST)
$20.26
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $18.42 | $184.20 |
50 + | $16.578 | $165.78 |
*price indicative |
- RS Stock No.:
- 175-1239
- Mfr. Part No.:
- 19200031643
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han A series cable mount metal hood has a thread size of M20x1. This hood uses a screw termination and has an angled entry body orientation.
Features and Benefits
Active bus terminator in male and female version
Connection of the device side can be realised by a printed circuit board as a modular version
Connection of the shield by means of a shielding plate and fixing clamps
For termination of a shielded twisted pair
Insert for bulkhead mounted housing or the coupling housing are always equipped with a screening spring
Integrated, galvanically separated DC/DC converter 24V/5V
Limiting temperature ranges between -40°C and 125°C
Power supply to the termination network via electrical contacts of Han-Brid
Connection of the device side can be realised by a printed circuit board as a modular version
Connection of the shield by means of a shielding plate and fixing clamps
For termination of a shielded twisted pair
Insert for bulkhead mounted housing or the coupling housing are always equipped with a screening spring
Integrated, galvanically separated DC/DC converter 24V/5V
Limiting temperature ranges between -40°C and 125°C
Power supply to the termination network via electrical contacts of Han-Brid
Certifications
IP44 rated
IP65 rated
IP67 rated
IP65 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Hood |
Thread Size | M20 |
Mounting Type | Cable Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Angled |
IP Rating | IP44, IP67 |
Termination Method | Screw |
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood, M20 Thread