- RS Stock No.:
- 173-7706
- Mfr. Part No.:
- 19370031250
- Brand:
- HARTING
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$135.519
(exc. GST)
$149.071
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $135.519 | $1,355.19 |
50 + | $121.967 | $1,219.67 |
*price indicative |
- RS Stock No.:
- 173-7706
- Mfr. Part No.:
- 19370031250
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection
Features and Benefits
Robust diecast zinc construction
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Product Application Information
These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-M Series
Specifications
Attribute | Value |
---|---|
Series | Han M |
Type | Connector Housing |
Thread Size | M20 |
Mounting Type | Surface Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Straight |
IP Rating | IP65, IP67 |
Series Number | 1937 |
Related links
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Housing
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M40 Thread