- RS Stock No.:
- 173-7704
- Mfr. Part No.:
- 19370031440
- Brand:
- HARTING
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$52.332
(exc. GST)
$57.565
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $52.332 | $523.32 |
20 - 30 | $51.416 | $514.16 |
40 + | $50.474 | $504.74 |
*price indicative |
- RS Stock No.:
- 173-7704
- Mfr. Part No.:
- 19370031440
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection
Features and Benefits
Robust diecast zinc construction
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Product Application Information
These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications
Han-M Series
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han M |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP65, IP67 |
Series Number | 1937 |
Related links
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Housing
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M40 Thread