- RS Stock No.:
- 173-7675
- Mfr. Part No.:
- 09140022646
- Brand:
- HARTING
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$63.96
(exc. GST)
$70.36
(inc. GST)
Units | Per unit | Per Pack* |
2 - 2 | $63.96 | $127.92 |
4 - 6 | $62.835 | $125.67 |
8 + | $61.69 | $123.38 |
*price indicative |
- RS Stock No.:
- 173-7675
- Mfr. Part No.:
- 09140022646
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Axial Screw Module 70A
Axial-screw termination
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Gender | Male |
Series | Han-Modular |
Type | Axial Module |
Termination Method | Screw |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Number of Contacts | 2 |
Contact Material | Copper Alloy |
Series Number | 0914 |
Contact Plating | Silver |
Body Orientation | Straight |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Insert, Male
- Molex 172673 Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Housing
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- Phoenix Contact Heavy Duty Power Connector