- RS Stock No.:
- 173-7491
- Mfr. Part No.:
- 09360082732
- Brand:
- HARTING
- RS Stock No.:
- 173-7491
- Mfr. Part No.:
- 09360082732
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® 8D(U) Inserts
Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
For crimp tooling see stock no 114-7706 - typical of selection
All dedicated tooling is detailed within the Han® D Range
New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
For crimp tooling see stock no 114-7706 - typical of selection
All dedicated tooling is detailed within the Han® D Range
New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
Note
Illustration for inserts not currently available(they are similar in appearance to Han® D insert). The line drawing depicts the contact platform.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® 8D 10A Crimp Series
These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han D |
Type | Quick Lock Insert |
Voltage Rating | 120 V |
IP Rating | IP65 |
Number of Contacts | 8 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Female 50 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 64 Contacts
- HARTING Heavy Duty Power Connector Module Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 15 Contacts
- HARTING Heavy Duty Power Connector Insert Female 41 Contacts
- HARTING Heavy Duty Power Connector Insert Female 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts