- RS Stock No.:
- 173-6234
- Mfr. Part No.:
- 09200032633
- Brand:
- HARTING
- RS Stock No.:
- 173-6234
- Mfr. Part No.:
- 09200032633
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Hoods and housings as well as locking elements out of stainless steel
Resistant against aggressive detergents
Fields of application
Food and beverage industry
Water and sewage industry
Pharmaceutical industry
Chemical industry
Offshore and shipbuilding
Suitable for all standard inserts that fit into size Han® 3 A
Resistant against aggressive detergents
Fields of application
Food and beverage industry
Water and sewage industry
Pharmaceutical industry
Chemical industry
Offshore and shipbuilding
Suitable for all standard inserts that fit into size Han® 3 A
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han A |
Type | Connector Insert |
Termination Method | Quick Lock |
Pole Format | 3+E |
Number of Rows | 2 |
Voltage Rating | 600 V |
Range | Han |
Number of Contacts | 3 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Series Number | 09200 |
Contact Plating | Silver Plated |
Thread Size | M3 |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Epic Contact Heavy Duty Power Connector Insert Female 3 Contacts
- Molex 93601 Heavy Duty Power Connector
- HARTING Heavy Duty Power Connector Insert Female 3 Contacts
- HARTING Heavy Duty Power Connector Module Female 3 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 3 Contacts
- Phoenix Contact Heavy Duty Power Connector