- RS Stock No.:
- 171-5735
- Brand:
- RS PRO
On back order for despatch 25/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.62
(exc. GST)
$40.28
(inc. GST)
units | Per unit |
1 - 4 | $36.62 |
5 - 24 | $34.78 |
25 + | $33.05 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 171-5735
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 16+PE |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Range | 16B |
Number of Contacts | 16+PE |
Manufacturer Size Code | 16E |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Contact Plating | Silver |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact Heavy Duty Power Connector Housing
- Amphenol Industrial Heavy Duty Power Connector Insert Female 16+PE Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector