- RS Stock No.:
- 171-5727
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.53
(exc. GST)
$46.78
(inc. GST)
Units | Per unit |
1 - 4 | $42.53 |
5 - 24 | $40.41 |
25 + | $38.39 |
- RS Stock No.:
- 171-5727
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Heavy Duty Power Connectors – Inserts
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | RS PRO E |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 6+PE |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Range | 6B |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Contact Plating | Silver |
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 6 → 6 Contacts
- RS PRO Heavy Duty Power Connector Housing
- RS PRO Heavy Duty Power Connector Insert Male, 6 → 6 Contacts
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- RS PRO Heavy Duty Power Connector Insert Male, 6 → 12 Contacts
- RS PRO Heavy Duty Power Connector Insert Male, 6 → 36 Contacts