- RS Stock No.:
- 171-5704
- Brand:
- RS PRO
68 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.08
(exc. GST)
$70.49
(inc. GST)
Units | Per unit |
1 - 4 | $64.08 |
5 + | $57.66 |
- RS Stock No.:
- 171-5704
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Heavy Duty Power Connectors – Hoods and Housings
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | RS PRO B |
Thread Size | M25 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
Range | 10B |
IP Rating | IP65 |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M25 Thread