- RS Stock No.:
- 164-8452
- Mfr. Part No.:
- 1-1103640-1
- Brand:
- TE Connectivity
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 5)
$119.628
(exc. GST)
$131.591
(inc. GST)
Units | Per unit | Per Box* |
5 - 5 | $119.628 | $598.14 |
10 - 15 | $116.636 | $583.18 |
20 + | $114.844 | $574.22 |
*price indicative |
- RS Stock No.:
- 164-8452
- Mfr. Part No.:
- 1-1103640-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Inserts
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | HE |
Type | Connector Insert |
Number of Rows | 2 |
Number of Contacts | 24 |
Body Orientation | Straight |
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert Female 24 Contacts
- Weidmuller Contact Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series,...
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts