- RS Stock No.:
- 164-8431
- Mfr. Part No.:
- 1-1102259-6
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-8431
- Mfr. Part No.:
- 1-1102259-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Series | HE |
Type | Connector Hood |
Number of Contacts | 10 |
Thread Size | PG16 |
Manufacturer Size Code | 4 |
Body Orientation | Side Entry |
Current Rating | 16A |
Voltage Rating | 380 V ac, 450 V dc |