- RS Stock No.:
- 163-8354
- Mfr. Part No.:
- 2-1103416-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-8354
- Mfr. Part No.:
- 2-1103416-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HA Inserts
Male and female inserts will fit either cable hoods or base housings.
Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199
Approvals
UL Listed, CSA Certified, SEV
Inserts
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HD |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 16P+E |
Number of Rows | 2 |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Number of Contacts | 17 |
Contact Plating | Gold, Silver |
Body Orientation | Straight |