- RS Stock No.:
- 144-4240
- Mfr. Part No.:
- 09162723001
- Brand:
- HARTING
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$93.19
(exc. GST)
$102.51
(inc. GST)
Units | Per unit |
1 - 9 | $93.19 |
10 - 24 | $91.38 |
25 + | $87.99 |
- RS Stock No.:
- 144-4240
- Mfr. Part No.:
- 09162723001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 72DD-HMC-M-c
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han DD HMC |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 6 |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Range | Han DD HMC |
Number of Contacts | 72 |
Series Number | 0916 |
Body Orientation | Straight |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Heavy Duty Power Connector Insert Female 72 Contacts
- HARTING Heavy Duty Power Connector Insert Male 42 Contacts
- HARTING Heavy Duty Power Connector Insert Male 108 Contacts