- RS Stock No.:
- 129-2761
- Mfr. Part No.:
- 09200160541
- Brand:
- HARTING
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.73
(exc. GST)
$38.20
(inc. GST)
Units | Per unit |
1 - 99 | $34.73 |
100 - 499 | $34.33 |
500 + | $33.51 |
- RS Stock No.:
- 129-2761
- Mfr. Part No.:
- 09200160541
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Hood |
Thread Size | PG21 |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Side Entry |
IP Rating | IP65 |
Related links
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg21 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Power Connector Hood, PG21 Thread
- TE Connectivity HE Heavy Duty Power Connector Hood, PG21 Thread