Han B Series size 6 B Top Entry Connector Hood

  • RS Stock No. 114-8226
  • Mfr. Part No. 09300061441
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Hoods and Housings

Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers

Note

Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.

Approvals

UL, CSA, SEV

Range 5 - (Harting Size 6B)

These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.

Warning

  • These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Specifications
Attribute Value
Type Connector Hood
Series Han B
Manufacturer Size Code 6 B
IP Rating IP65
Thread Size PG16
Body Orientation Top Entry
17 : Next working day (AU stock)
76 : 5 working days (Global stock)
Price (ex. GST) Each
$ 26.05
(exc. GST)
$ 28.65
(inc. GST)
units
Per unit
1 - 49
$26.05
50 - 99
$25.39
100 - 249
$24.06
250 - 499
$22.64
500 +
$22.09
Related Products
From Contact Connectors, this hood and cable gland ...
Description:
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers. • Stock No.448-698 is a H-BE 6/H-DD ...
Hoods are made from aluminium alloy casting and ...
Description:
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
From Contact Connectors, these hoods are for use ...
Description:
From Contact Connectors, these hoods are for use with Contact Epic H-BE connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers, ensuring optimum compatibility for your application. All models are highly reliable and excellent ...
Han A size 3 A standard thermoplastic hoods ...
Description:
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings ...