- RS Stock No.:
- 113-8684
- Mfr. Part No.:
- 09330162748
- Brand:
- HARTING
- RS Stock No.:
- 113-8684
- Mfr. Part No.:
- 09330162748
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han ES Press Modular Inserts
Han ES Press male and female modular inserts with a vibration proof design, silver plated contacts and a 16 A rated current. These Han ES Press inserts feature cage clamp terminations for quick and easy wiring, no additional tooling is required. The inserts accept a wire size range of 0.14 mm2 to 2.5 mm2. Optional ES Press plug in jumpers can be used to quickly and easily bridge contacts directly in the connector. The jumpers can also be used to implement Star and Delta Motor connections. These Han 16 ES Press and Han 24 ES Press modular inserts can be used with Han B, Han M, Han EMC, Han Easy Hood, Han HPR hoods and housing. All models are highly reliable and excellent quality.
Features and Benefits
Cage clamp terminations for quick and easy wiring
Vibration proof design
Accept plug in jumpers for contact bridging and Star and Delta Motor connections
Multiple connection possibilities
Can with used with wide range of hoods and housings
Han ES Press
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han ES Press |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Range | Han ES |
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Thread Size | M3 x 10 |
Contact Plating | Silver |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- Harting Connector Insert 16A Han ES Press 500 V
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts