- RS Stock No.:
- 110-9161
- Mfr. Part No.:
- 09150013004
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 110-9161
- Mfr. Part No.:
- 09150013004
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han ETCS Insert
From Harting, this coaxial ECTS modular insert is for use with Han-Modular connectors.
Features and Benefits
Mechanical working life of >=500 Mating Cycles
Insulation Resistance = 10Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Insulation Resistance = 10Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Han-Modular |
Type | Coaxial Module |
Range | Han |
Number of Contacts | 1 |