- RS Stock No.:
- 448-935
- Mfr. Part No.:
- 10195000
- Brand:
- Epic Contact
11 In AU stock for next working day delivery
193 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.93
(exc. GST)
$46.12
(inc. GST)
Units | Per unit |
1 - 11 | $41.93 |
12 - 24 | $41.23 |
25 + | $40.51 |
- RS Stock No.:
- 448-935
- Mfr. Part No.:
- 10195000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Module, Silver-Plated Contacts, 2 Rows - EPIC Series - 10195000
This heavy-duty power connector module from LAPP is built to stand the test of time. It comes with a rugged PA housing that holds up to demanding conditions. Rated for 16A and 600V and protected against electrical surges of up to 6kV, it provides rock-solid service in demanding applications. You can trust it to bear the brunt of brief power spikes without losing reliability or performance. For safety, the unit is flame-retardant, so there's no chance of it catching alight in the event of a fire.
Features & Benefits
Broad operating temperature range between -40°C and +100°C, making it compatible with extreme locations
Screw terminals hold conductors securely, even in vibrating conditions
Highly conductive silver-plated contacts, for optimal electrical flow
Screw terminals hold conductors securely, even in vibrating conditions
Highly conductive silver-plated contacts, for optimal electrical flow
Applications
Automotive manufacturing
Rail transportation
Mechanical engineering
Rail transportation
Mechanical engineering
What's the expected lifespan of this power module?
This module has a mechanical lifespan of up to 500 cycles to deliver an extended service life.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |
Related links
- Epic Contact Heavy Duty Power Connector Module Female 6 Contacts
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Heavy Duty Power Connector Insert Male 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Epic Contact Panel Kit 10A H-BE, 250 V
- Epic Contact Connector Set 16A H-BE, 440 V
- Epic Contact Heavy Duty Power Connector Module Female 24 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 10 Contacts