- RS Stock No.:
- 448-929
- Mfr. Part No.:
- 10193000
- Brand:
- Epic Contact
25 In AU stock for next working day delivery
125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.23
(exc. GST)
$37.65
(inc. GST)
Units | Per unit |
1 - 11 | $34.23 |
12 - 24 | $33.65 |
25 + | $33.08 |
- RS Stock No.:
- 448-929
- Mfr. Part No.:
- 10193000
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy Duty Power Connector Module, Screw Terminals, Silver-Plated Contacts - EPIC Series - 10193000
Looking for a tough-as-nails electrical connector? Try this heavy duty power connector module from LAPP. It has screw terminals that hold wires firmly in demanding operating conditions, so you can count on it to keep your kit reliably connected. As the unit accepts wires ranging in diameter from 0.5 to 2.5mm², you have a choice of conductors that best suit your needs. Its silver-plated contacts are highly conductive, giving you the benefit of optimal electrical flow.
Features & Benefits
16A current rating, making it suitable to use in challenging power applications
Wide operating temperature range between -40°C and +100°C, for compatibility with challenging settings
Mechanical operation of up to 500 cycles supports an extended service life
Wide operating temperature range between -40°C and +100°C, for compatibility with challenging settings
Mechanical operation of up to 500 cycles supports an extended service life
Applications
Mechanical engineering
Rail industry
Lighting and sound systems
Rail industry
Lighting and sound systems
Is this connector module flame-retardant?
Yes, for your peace of mind, this product is flame-retardant, so it won't catch alight in the event of a fire.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 10P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Related links
- Epic Contact Heavy Duty Power Connector Module Female 6 Contacts
- Epic Contact Panel Kit 16A H-BE, 440 V
- Epic Contact Connector Set 16A H-BE, 600 V
- Epic Contact Heavy Duty Power Connector Module Male 10 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 10 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 10 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 24 Contacts