- RS Stock No.:
- 415-922
- Mfr. Part No.:
- 1106437-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 415-922
- Mfr. Part No.:
- 1106437-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HA Cable Coupler Housings
For making in line connections with standard cable hoods, PG Variant coupler hoods are supplied complete with cable gland. All sizes are of aluminium casting except the coupler hoods for 7 way which are also available in plastic.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HA |
Thread Size | M20 |
Manufacturer Size Code | 5 |