- RS Stock No.:
- 243-5997
- Mfr. Part No.:
- 10431000+10620600
- Brand:
- Epic Contact
Discontinued product
- RS Stock No.:
- 243-5997
- Mfr. Part No.:
- 10431000+10620600
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-A Cable Plugs - Heavy Duty Connectors
From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.
Approvals
UL listed; CSA certified; SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 10.0A |
Gender | Male |
Series | H-A |
Voltage Rating | 250 V ac |
Thread Size | PG11 |
Pole Format | 4P+E |