- RS Stock No.:
- 842-4170
- Mfr. Part No.:
- 09110012752
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 842-4170
- Mfr. Part No.:
- 09110012752
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han HC Modular 350 Connector System
Harting Han 350 modular connector system, high current modular contacts with standard screw and axial screw termination, designed for use with high power applications that require large diameter cables.
35-70mm diameter capacity (842-4167 ,842-4176 , 842-7539, 842-7560)
95-120mm diameter capacity (842-4160 , 842-4170)
842-4164 has a M10 terminal
842-4164 has a M10 terminal
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 350A |
Gender | Female |
Series | HAN HC Modular |
Type | Connector Insert |
Termination Method | Screw |
Voltage Rating | 2 kV |
Series Number | 0911 |
Body Orientation | Straight |