RS PRO Heavy Duty Power Connector, 16A, RS PRO Series Male, 11 Contacts

Bulk discount available

Subtotal (1 unit)*

$10.58

(exc. GST)

$11.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.58
10 - 24$9.74
25 +$8.78

*price indicative

RS Stock No.:
457-196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Product Type

Heavy Duty Power Connector

Series

RS PRO

Sub Type

Male Insert

Connector Gender

Male

For Use With

Industrial Power Connector

Pole Format

3

Number of Rows

2

Voltage

250V

Standards/Approvals

UL 94 V 0, EN 61984

Manufacturer Size Code

10A

Number of Contacts

11

Contact Material

Brass

Contact Plating

Silver

Orientation

Top Entry

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
TR

RS PRO Heavy Duty Power Connector Male Insert, 16 A, 10 Contacts


This RS PRO Heavy Duty Power Connector Male Insert is designed for robust industrial applications, offering reliable connectivity with a current rating of 16 A. It features a grounded contact to prevent incorrect polarisation, ensuring safe and secure connections in demanding environments.

Features and Benefits


Grounded Contact: Prevents incorrect polarisation, enhancing safety and reliability.

16 A Current Rating: Suitable for high-power applications, providing robust performance.

10 Contacts: Supports multiple connections, increasing versatility in industrial settings.

Silver-Plated Brass Contacts: Offers excellent conductivity and corrosion resistance.

Screw Termination Method: Ensures secure and stable connections.

Compatible with Industrial Power Connectors: Designed for seamless integration with existing systems.

Applications


Industrial machinery

Automation systems

Power distribution units

Heavy equipment

Additional Information


For use with industrial power connectors

Contact material: Brass with silver plating

Thread size: M3 x 10

Voltage rating: 250 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links