RS PRO Heavy Duty Power Connector, 10 A, RS PRO Series Female, 5 Contacts
- RS Stock No.:
- 457-185
- Brand:
- RS PRO
N
Bulk discount available
Subtotal (1 unit)*
$6.50
(exc. GST)
$7.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 374 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.50 |
| 10 - 24 | $5.99 |
| 25 + | $5.41 |
*price indicative
- RS Stock No.:
- 457-185
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector | |
| Current Rating | 10 A | |
| Series | RS PRO | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Industrial Power Connector | |
| Pole Format | 3 | |
| Number of Rows | 2 | |
| Voltage | 400V | |
| Standards/Approvals | UL 94 V 0, EN 61984 | |
| Number of Contacts | 5 | |
| Manufacturer Size Code | 3A | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Orientation | Top Entry | |
| Minimum Wire Size mm² | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector | ||
Current Rating 10 A | ||
Series RS PRO | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Industrial Power Connector | ||
Pole Format 3 | ||
Number of Rows 2 | ||
Voltage 400V | ||
Standards/Approvals UL 94 V 0, EN 61984 | ||
Number of Contacts 5 | ||
Manufacturer Size Code 3A | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Orientation Top Entry | ||
Minimum Wire Size mm² 0.75mm² | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 10 A, 5 Contacts
This RS PRO heavy duty power connector female insert is designed for reliable and secure electrical connections in industrial environments. With a current rating of 10 A and a voltage rating of 400 V, it is ideal for demanding applications requiring robust performance and durability.
Features and Benefits
Grounded Contact: Prevents incorrect polarisation, ensuring safe and reliable connections
Brass Contact Material: Provides excellent conductivity and durability
Silver Contact Plating: Enhances corrosion resistance and ensures long-term performance
Screw Termination Method: Allows for secure and easy installation
Supports Wire Sizes 0.75 mm² to 2.5 mm²: Offers flexibility for various wiring requirements
Top Body Orientation: Facilitates straightforward integration into existing systems
Applications
Industrial machinery
Power distribution systems
Automation equipment
Additional Information
For use with industrial power connectors
Pole format: 4 + E
Number of rows: 2
Manufacturer size code: 3A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 5 Contacts
- RS PRO Heavy Duty Power Connector Female, 4 Contacts
- RS PRO Heavy Duty Power Connector Female, 80 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
- RS PRO Heavy Duty Power Connector Female, 2 Contacts
- RS PRO Heavy Duty Power Connector Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 144 Contacts
- RS PRO Heavy Duty Power Connector Male, 5 Contacts
