HARTING Han B Heavy Duty Power Connector Hood, M50 Thread, Side Entry
- RS Stock No.:
- 844-3360
- Mfr. Part No.:
- 19300240529
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
$133.09
(exc. GST)
$146.40
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 99 | $133.09 |
100 - 499 | $129.37 |
500 + | $124.06 |
**price indicative
- RS Stock No.:
- 844-3360
- Mfr. Part No.:
- 19300240529
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Type | Connector Hood | |
Series | Han B | |
Thread Size | M50 | |
Size | 24B | |
Manufacturer Size Code | 24B | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Series Number | 1930 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Type Connector Hood | ||
Series Han B | ||
Thread Size M50 | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Series Number 1930 | ||
Related links
- HARTING Han B Heavy Duty Power Connector Hood, M50 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG36 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread