HARTING Han A Heavy Duty Power Connector Housing
- RS Stock No.:
- 841-2032
- Mfr. Part No.:
- 09200030827
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
$14.27
(exc. GST)
$15.70
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 2 | $14.27 |
3 - 4 | $14.13 |
5 + | $13.81 |
**price indicative
- RS Stock No.:
- 841-2032
- Mfr. Part No.:
- 09200030827
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han A | |
Type | Connector Housing | |
Size | 3A | |
Manufacturer Size Code | 3A | |
IP Rating | IP44, IP67 | |
Series Number | 92000 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han A | ||
Type Connector Housing | ||
Size 3A | ||
Manufacturer Size Code 3A | ||
IP Rating IP44, IP67 | ||
Series Number 92000 | ||
Related links
- HARTING Han A Heavy Duty Power Connector Housing
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch