Recently searched

    Molex 93601 Heavy Duty Power Connector, M20 Thread, Top Entry

    Bulk discount available

    Subtotal (1 unit)**

    $17.53

    (exc. GST)

    $19.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    18 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$17.53
    10 - 24$17.00
    25 - 49$16.68
    50 +$16.12

    **price indicative

    RS Stock No.:
    250-1998
    Mfr. Part No.:
    936010682
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Type

    STD

    Series

    93601

    Thread Size

    M20

    Size

    3A

    Body Orientation

    Top Entry

    Contact Material

    Aluminium Alloy

    Related links