RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
- RS Stock No.:
- 208-4975
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$53.63
(exc. GST)
$58.99
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $53.63 |
50 - 99 | $52.88 |
100 + | $51.05 |
**price indicative
- RS Stock No.:
- 208-4975
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | RS-H16B | |
Type | Connector Housing | |
Thread Size | M25 | |
Mounting Type | Surface Mount | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Cable Entry Angle | Side | |
For Use With | RS PRO Heavy Duty Inserts and PG or M style Cable Glands | |
Number of Levers | 4 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series RS-H16B | ||
Type Connector Housing | ||
Thread Size M25 | ||
Mounting Type Surface Mount | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With RS PRO Heavy Duty Inserts and PG or M style Cable Glands | ||
Number of Levers 4 | ||
Related links
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle