RS PRO Heavy Duty Power Connector Housing, M32 Thread, Side Entry
- RS Stock No.:
- 208-4935
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$34.82
(exc. GST)
$38.30
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $34.82 |
50 - 99 | $34.37 |
100 + | $33.20 |
**price indicative
- RS Stock No.:
- 208-4935
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Connector Hood | |
Series | RS-H16B | |
Thread Size | M32 | |
Body Orientation | Side Entry | |
IP Rating | IP65 | |
Cable Entry Angle | Side | |
Number of Levers | 2 | |
For Use With | RS PRO Heavy Duty Inserts and PG or M style Cable Glands | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Connector Hood | ||
Series RS-H16B | ||
Thread Size M32 | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With RS PRO Heavy Duty Inserts and PG or M style Cable Glands | ||
Related links
- RS PRO Heavy Duty Power Connector Housing, M32 Thread
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key