Recently searched

    RS PRO Heavy Duty Power Connector Housing, PG16 Thread, Side Entry

    Bulk discount available

    Subtotal (1 unit)**

    $73.48

    (exc. GST)

    $80.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$73.48
    50 - 99$72.45
    100 +$69.98

    **price indicative

    RS Stock No.:
    208-4901
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    Connector Housing

    Series

    RS-H16A

    Thread Size

    PG16

    Mounting Type

    Surface Mount

    Body Orientation

    Side Entry

    IP Rating

    IP65

    Cable Entry Angle

    Side

    Number of Levers

    1

    For Use With

    RS PRO Heavy Duty Inserts and PG or M style Cable Glands

    Related links